Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805X7R471KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R471KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R471KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R471KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R471KT50V |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R471KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02960 | £1.48 |
| 100 | £0.02560 | £2.56 |
| 500 | £0.01884 | £9.42 |
| 1,000 | £0.01675 | £16.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01364 | £54.56 |
| 8,000 | £0.01248 | £99.84 |
| 12,000 | £0.01191 | £142.92 |
| 20,000 | £0.01127 | £225.40 |
| 28,000 | £0.01089 | £304.92 |
| 40,000 | £0.01053 | £421.20 |
| 48,000 | £0.01036 | £497.28 |
| 96,000 | £0.00979 | £939.84 |
| 100,000 | £0.00976 | £976.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |








