
C0805S471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19424-2-ND - Tape & Reel (TR) 399-19424-1-ND - Cut Tape (CT) 399-19424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S471K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11640 | £5.82 |
| 100 | £0.10340 | £10.34 |
| 500 | £0.08158 | £40.79 |
| 1,000 | £0.07485 | £74.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06476 | £259.04 |
| 8,000 | £0.06101 | £488.08 |
| 12,000 | £0.05913 | £709.56 |
| 20,000 | £0.05705 | £1,141.00 |
| 28,000 | £0.05584 | £1,563.52 |
| 40,000 | £0.05467 | £2,186.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

