


CC0805KPX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB471TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB471CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02540 | £2.54 |
| 500 | £0.01868 | £9.34 |
| 1,000 | £0.01658 | £16.58 |
| 2,500 | £0.01440 | £36.00 |
| 5,000 | £0.01308 | £65.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01058 | £211.60 |
| 40,000 | £0.00988 | £395.20 |
| 60,000 | £0.00953 | £571.80 |
| 100,000 | £0.00915 | £915.00 |
| 140,000 | £0.00892 | £1,248.80 |
| 200,000 | £0.00870 | £1,740.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

