Diode 200 V Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURF520

DigiKey Part Number
1655-SDURF520-ND
Manufacturer
Manufacturer Product Number
SDURF520
Description
DIODE STANDARD 200V ITO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
975 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.61000£0.61
50£0.27960£13.98
100£0.24650£24.65
500£0.18848£94.24
1,000£0.16975£169.75
2,000£0.15399£307.98
5,000£0.13692£684.60
10,000£0.12637£1,263.70
50,000£0.11377£5,688.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200