
11DQ05 | |
|---|---|
DigiKey Part Number | 1655-11DQ05CT-ND - Cut Tape (CT) 1655-11DQ05TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 11DQ05 |
Description | DIODE SCHOTTKY 50V 1.1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | 55pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.06850 | £6.85 |
| 500 | £0.05014 | £25.07 |
| 1,000 | £0.04418 | £44.18 |
| 2,000 | £0.03915 | £78.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03368 | £168.40 |
| 10,000 | £0.03029 | £302.90 |
| 15,000 | £0.02857 | £428.55 |
| 25,000 | £0.02662 | £665.50 |
| 35,000 | £0.02547 | £891.45 |
| 50,000 | £0.02435 | £1,217.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |


