Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10DQ05

DigiKey Part Number
1655-10DQ05CT-ND - Cut Tape (CT)
1655-10DQ05TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10DQ05
Description
DIODE SCHOTTKY 50V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,941
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.11000£1.10
100£0.06850£6.85
500£0.05014£25.07
1,000£0.04418£44.18
2,000£0.03915£78.30
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03368£168.40
10,000£0.03029£302.90
15,000£0.02857£428.55
25,000£0.02662£665.50
35,000£0.02547£891.45
50,000£0.02435£1,217.50
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600