Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8640ED-B-IS2R | |
|---|---|
DigiKey Part Number | SI8640ED-B-IS2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8640ED-B-IS2R |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 4ns, 4ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8640BD-B-IS2 | Skyworks Solutions Inc. | 748 | 336-4212-ND | £3.31000 | Parametric Equivalent |
| SI8640BD-B-IS2R | Skyworks Solutions Inc. | 0 | SI8640BD-B-IS2R-ND | £1.80286 | Parametric Equivalent |
| SI8640ED-B-IS2 | Skyworks Solutions Inc. | 17 | 336-4213-ND | £3.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £1.80286 | £2,253.57 |
| 2,500 | £1.76375 | £4,409.38 |
| 3,750 | £1.74417 | £6,540.64 |
| Unit Price without VAT: | £1.80286 |
|---|---|
| Unit Price with VAT: | £2.16343 |


