SI8640BD-B-IS2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 748
Unit Price: £3.31000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 17
Unit Price: £3.31000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £1.80286
Datasheet
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8640BD-B-IS2R

DigiKey Part Number
SI8640BD-B-IS2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8640BD-B-IS2R
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
50kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
4.5ns
Part Status
Active
Rise / Fall Time (Typ)
4ns, 4ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8640BD-B-IS2Skyworks Solutions Inc.748336-4212-ND£3.31000Parametric Equivalent
SI8640ED-B-IS2Skyworks Solutions Inc.17336-4213-ND£3.31000Parametric Equivalent
SI8640ED-B-IS2RSkyworks Solutions Inc.0SI8640ED-B-IS2R-ND£1.80286Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£1.80286£2,253.57
2,500£1.76375£4,409.38
3,750£1.74417£6,540.64
Manufacturers Standard Package
Unit Price without VAT:£1.80286
Unit Price with VAT:£2.16343