16-SOIC (0.295", 7.50mm Width) Digital Isolators

Results: 2,216
Stocking Options
Environmental Options
Media
Exclude
2,216Results
Applied FiltersRemove All

Showing
of 2,216
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
UC2854ADWTR
ISO6741FQDWRQ1
DGTL ISOLTR 5KV 4CH CAN 16-SOIC
Texas Instruments
3,269
In Stock
1 : £1.54000
Cut Tape (CT)
2,000 : £0.79084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN
No
4
3/1
Unidirectional
5000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7741DWR
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
3,760
In Stock
1 : £1.77000
Cut Tape (CT)
2,000 : £0.91989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7741FDWR
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
2,265
In Stock
1 : £1.77000
Cut Tape (CT)
2,000 : £0.92374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7742DWR
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
2,870
In Stock
1 : £1.78000
Cut Tape (CT)
2,000 : £0.92776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7742FQDWRQ1
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
2,075
In Stock
1 : £1.87000
Cut Tape (CT)
2,000 : £0.97727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
5000Vrms
40kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7740DWR
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Texas Instruments
2,962
In Stock
1 : £2.09000
Cut Tape (CT)
2,000 : £0.91557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
2.4ns, 2.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7762FDWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
1,368
In Stock
1 : £2.45000
Cut Tape (CT)
2,000 : £1.07332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8431AB-D-IS
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Skyworks Solutions Inc.
2,136
In Stock
1 : £2.46000
Tube
-
Tube
Not For New Designs
Capacitive Coupling
General Purpose
No
3
2/1
Unidirectional
2500Vrms
25kV/µs (Typ)
1Mbps
35ns, 35ns
25ns
3.8ns, 2.8ns
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO6762FDWR
DG ISO 5KV 6CH CAN/RS232 16-SOIC
Texas Instruments
5,174
In Stock
1 : £2.74000
Cut Tape (CT)
2,000 : £1.48496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
6
4/2
Unidirectional
5000Vrms
50kV/µs
50Mbps
18ns, 18ns
7ns
4.5ns, 4.5ns (Max)
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8641BD-B-IS
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Skyworks Solutions Inc.
16,640
In Stock
1 : £2.76000
Tube
Tube
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8642BD-B-IS
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Skyworks Solutions Inc.
15,048
In Stock
1 : £2.76000
Tube
Tube
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8441AB-D-IS
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Skyworks Solutions Inc.
414
In Stock
1 : £2.98000
Tube
-
Tube
Not For New Designs
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
2500Vrms
25kV/µs (Typ)
1Mbps
35ns, 35ns
25ns
3.8ns, 2.8ns
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7631FCDWR
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Texas Instruments
3,704
In Stock
1 : £3.14000
Cut Tape (CT)
2,000 : £1.72298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
3
2/1
Unidirectional
2500Vrms
25kV/µs
25Mbps
28ns, 28ns
3ns
2.8ns, 2.9ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8651BD-B-IS
DGTL ISOLTR 5KV 5CH GP 16-SOIC
Skyworks Solutions Inc.
36,602
In Stock
1 : £3.22000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
5
4/1
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7241CDWR
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Texas Instruments
1,882
In Stock
1 : £3.25000
Cut Tape (CT)
2,000 : £1.78923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
2500Vrms
25kV/µs
25Mbps
42ns, 42ns
2.5ns
2ns, 2ns
3.15V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7760FDWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
9,419
In Stock
1 : £3.39000
Cut Tape (CT)
2,000 : £1.71118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7240CDWR
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Texas Instruments
2,235
In Stock
1 : £3.41000
Cut Tape (CT)
2,000 : £1.88340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
2500Vrms
25kV/µs
25Mbps
42ns, 42ns
2.5ns
2ns, 2ns
3.15V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO1641DWR
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
Texas Instruments
1,345
In Stock
1 : £3.42000
Cut Tape (CT)
2,000 : £1.79530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
5000Vrms
50kV/µs
-
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7341CDWR
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Texas Instruments
2,931
In Stock
1 : £3.47000
Cut Tape (CT)
2,000 : £1.92122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
25kV/µs
25Mbps
58ns, 58ns
4ns
2.1ns, 1.7ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8642ED-B-IS
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Skyworks Solutions Inc.
2,766
In Stock
1 : £3.49000
Tube
Tube
Active
Capacitive Coupling
General Purpose
No
4
2/2
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8620BD-B-ISR
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Skyworks Solutions Inc.
9,925
In Stock
1 : £3.59000
Cut Tape (CT)
1,250 : £1.24291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
SI8641ED-B-IS2R
SI8660BD-B-IS
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Skyworks Solutions Inc.
11,408
In Stock
1 : £3.69000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
5000Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO1642DWR
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Texas Instruments
1,459
In Stock
1 : £3.69000
Cut Tape (CT)
2,000 : £2.05315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
4
3/3
Bidirectional, Unidirectional
5000Vrms
50kV/µs
50Mbps
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO1640DWR
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
Texas Instruments
3,863
In Stock
1 : £3.78000
Cut Tape (CT)
2,000 : £2.10464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/2
Bidirectional
5000Vrms
50kV/µs
-
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UC2854ADWTR
ISO1644DWR
DGTL ISO 5KV 5CH I2C/SPI 16-SOIC
Texas Instruments
1,201
In Stock
1 : £3.87000
Cut Tape (CT)
2,000 : £2.15612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
5
4/3
Bidirectional, Unidirectional
5000Vrms
50kV/µs
50Mbps
18ns, 18ns
7ns
6ns, 6ns (Max)
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2,216

16-SOIC (0.295", 7.50mm Width) Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.