Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CBA75M0000AAG | |
|---|---|
DigiKey Part Number | 863-510CBA75M0000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA75M0000AAG |
Description | XTAL OSC XO 75.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA75M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CBA75M0000AAG-ND | £4.06000 | Parametric Equivalent |
| 510CBA75M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CBA75M0000AAGR-ND | £4.06000 | Parametric Equivalent |
| 510CCA75M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CCA75M0000AAG-ND | £4.06000 | Parametric Equivalent |
| 510CCA75M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CCA75M0000AAGR-ND | £4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.06000 | £4.06 |
| 10 | £3.52900 | £35.29 |
| 25 | £3.33760 | £83.44 |
| 50 | £3.19980 | £159.99 |
| 100 | £3.06750 | £306.75 |
| 250 | £2.90128 | £725.32 |
| 500 | £2.78166 | £1,390.83 |
| 1,000 | £2.66709 | £2,667.09 |
| 2,500 | £2.52305 | £6,307.62 |
| Unit Price without VAT: | £4.06000 |
|---|---|
| Unit Price with VAT: | £4.87200 |


