510CCA75M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £4.06000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £4.06000
Datasheet
New at DigiKey
75 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA75M0000AAG

DigiKey Part Number
863-510CCA75M0000AAG-ND
Manufacturer
Manufacturer Product Number
510CCA75M0000AAG
Description
XTAL OSC XO 75.0000MHZ CMOS SMD
Customer Reference
Detailed Description
75 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCA75M0000AAGSkyworks Solutions Inc.0863-510CCA75M0000AAG-ND£4.06000Parametric Equivalent
510CCA75M0000AAGRSkyworks Solutions Inc.0863-510CCA75M0000AAGR-ND£4.06000Parametric Equivalent
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£4.06000£4.06
10£3.52900£35.29
25£3.33760£83.44
50£3.19980£159.99
100£3.06750£306.75
250£2.90128£725.32
500£2.78166£1,390.83
1,000£2.66709£2,667.09
2,500£2.52305£6,307.62
Manufacturers Standard Package
Unit Price without VAT:£4.06000
Unit Price with VAT:£4.87200