SIT9375AI-01B3-3310-212.500000E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £3.43000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £3.80641
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £4.37735
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £3.36719
Datasheet
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-01B3-3310-212.500000E

DigiKey Part Number
1473-SIT9375AI-01B3-3310-212.500000ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AI-01B3-3310-212.500000E
Description
MEMS OSC XO 212.5MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.04509£3,045.09
Manufacturers Standard Package
Unit Price without VAT:£3.04509
Unit Price with VAT:£3.65411