
SIT9120AI-1B3-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.98300 | £29.83 |
| 25 | £2.82160 | £70.54 |
| 50 | £2.70460 | £135.23 |
| 100 | £2.59290 | £259.29 |
| 250 | £2.45228 | £613.07 |
| 500 | £2.35114 | £1,175.57 |
| 1,000 | £2.25425 | £2,254.25 |
| 2,500 | £2.13242 | £5,331.05 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

