
EFR32MG13P732F512GM32-C | |
|---|---|
DigiKey Part Number | 336-4420-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG13P732F512GM32-C |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.65000 | £7.65 |
| 10 | £6.52700 | £65.27 |
| 25 | £6.14600 | £153.65 |
| 100 | £5.63040 | £563.04 |
| 260 | £5.31288 | £1,381.35 |
| Unit Price without VAT: | £7.65000 |
|---|---|
| Unit Price with VAT: | £9.18000 |

