2.4GHz RF Transceiver ICs

Results: 1,618
Stocking Options
Environmental Options
Media
Exclude
1,618Results
Applied FiltersRemove All

Showing
of 1,618
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN Exposed Pad
IC RF TXRX+MCU WIFI 32QFN
Espressif Systems
14,768
In Stock
1 : £0.83000
Cut Tape (CT)
5,000 : £0.77921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
20dBm
-91dBm
-
I2C, I2S, SPI, UART
8
2.7V ~ 3.6V
50mA ~ 56mA
120mA ~ 170mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
ESP32-U4WDH
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
223
In Stock
1 : £1.40000
Cut Tape (CT)
5,000 : £1.39515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
-
-
2.4GHz
-
19.5dBm
-
4MB Flash, 448kB ROM, 520kB SRAM
I2C, I2S, SPI, UART
-
-
-
-
-
-
-
Surface Mount
48-QFN
48-QFN (5x5)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
1,869
In Stock
1,000 : £1.49607
Cut Tape (CT)
4,000 : £1.38031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
20,544
In Stock
1 : £1.50000
Cut Tape (CT)
1,500 : £1.38031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
10,663
In Stock
1 : £1.51000
Cut Tape (CT)
4,000 : £0.91597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
6
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
17-XFBGA, WLCSP
17-WLCSP (2.032x1.694)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
4,587
In Stock
1 : £1.60000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
2,563
In Stock
1 : £1.68000
Cut Tape (CT)
4,000 : £1.42484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA
4.6mA ~ 7mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
7,756
In Stock
1 : £1.80000
Cut Tape (CT)
3,000 : £1.52873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
-
I2C, UART
32
1.7V ~ 3.6V
4.6mA
4.6mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
15,585
In Stock
1 : £1.83000
Cut Tape (CT)
1,000 : £1.52873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
128kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
28-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 28QFN
Espressif Systems
3,344
In Stock
1 : £2.05000
Cut Tape (CT)
5,000 : £1.11315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
21dBm
-98.4dBm
4MB Flash, 384kB RAM, 400kB SRAM
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
15
3V ~ 3.6V
84mA ~ 87mA
276mA ~ 335mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
28-VFQFN Exposed Pad
28-QFN (4x4)
MFG_0_nRF52805 CAAA
IC RF TXRX+MCU BLE 28WLCSP
Nordic Semiconductor ASA
1,843
In Stock
1 : £2.05000
Cut Tape (CT)
7,000 : £1.54357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
-
2.4GHz
2Mbps
4dBm
-97dBm
192kB Flash, 24kB RAM
ADC, GPIO, I2C, SPI, UART
10
1.7V ~ 3.6V
4.6mA
4.6mA
-40°C ~ 85°C
-
-
Surface Mount
28-UFBGA, WLCSP
28-WLCSP (2.48x2.46)
32 QFN
IC RF TXRX+MCU 802.15.4 32QFN
Nordic Semiconductor ASA
5,610
In Stock
1 : £2.06000
Cut Tape (CT)
4,000 : £1.70684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread
-
2.4GHz
2Mbps
4dBm
-104dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
17
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
1,206
In Stock
1 : £2.09000
Cut Tape (CT)
4,000 : £1.78846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
FSK
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
47,078
In Stock
1 : £2.23000
Cut Tape (CT)
1,000 : £1.89363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
24 QFN
IC RF TXRX ISM>1GHZ 24QFN
Nordic Semiconductor ASA
4,197
In Stock
1 : £2.23000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
1Mbps
0dBm
-93dBm
-
SPI
-
1.9V ~ 3.6V
18mA ~ 25mA
8.8mA ~ 13mA
-40°C ~ 85°C
-
-
Surface Mount
24-VQFN Exposed Pad
24-QFN (5x5)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU 802.15.4 32QFN
Silicon Labs
1,422
In Stock
1 : £2.26000
Tray
-
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Zigbee®
DSSS, GFSK, GMSK, OOK, O-QPSK
2.4GHz
2Mbps
8dBm
-106.7dBm
768kB Flash, 64kB RAM
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
18
1.8V ~ 3.8V
3.6mA
4.1mA ~ 11.3mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
14,994
In Stock
1 : £2.33000
Cut Tape (CT)
3,000 : £1.96657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
820
In Stock
1 : £2.33000
Cut Tape (CT)
1,000 : £1.96657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
50-WLCSP
IC RF TXRX+MCU ISM>1GHZ 50WLCSP
Nordic Semiconductor ASA
95,189
In Stock
1 : £2.49000
Cut Tape (CT)
7,000 : £2.12242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
7,693
In Stock
1 : £2.49000
Cut Tape (CT)
7,000 : £2.12242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
FSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
4,661
In Stock
1 : £2.49000
Cut Tape (CT)
1,500 : £2.12241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
282,744
In Stock
1 : £2.58000
Cut Tape (CT)
3,000 : £2.19663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2C, SPI, UART
32
1.7V ~ 3.6V
5.5mA ~ 10.4mA
5.5mA ~ 15.2mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
52,275
In Stock
1 : £2.58000
Cut Tape (CT)
1,000 : £2.19663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
18,554
In Stock
1 : £2.58000
Tray
Tray
Active
Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32-VFQFN Exposed Pad
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
526
In Stock
1 : £2.94000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB Flash, 1kB SRAM
I2C, JTAG, SPI, UART
15
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 1,618

2.4GHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.