Bluetooth v5.0, Thread, Zigbee® RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,755 In Stock | 1 : £1.67000 Cut Tape (CT) 5,000 : £1.52647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth, WiFi | Bluetooth v5.0, Thread, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.412GHz ~ 2.484GHz | 250kbps | 21dBm | -106dBm | 4MB Flash | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | 22 | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
6,794 In Stock | 1 : £4.76000 Cut Tape (CT) 7,000 : £2.86271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | - | - | - | Surface Mount | 94-UFBGA, WLCSP | 94-WLCSP (3.54x3.61) | |||
590 In Stock | 1 : £4.76000 Cut Tape (CT) 1,500 : £2.84545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | -40°C ~ 85°C | - | - | Surface Mount | 94-UFBGA, WLCSP | 94-WLCSP (3.54x3.61) | |||
16,662 In Stock | 1 : £4.85000 Cut Tape (CT) 3,000 : £2.90474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
26,155 In Stock | 1 : £5.02000 Cut Tape (CT) 3,000 : £3.01587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | -40°C ~ 85°C | - | - | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | |||
8,084 In Stock | 1 : £5.02000 Cut Tape (CT) 800 : £3.06035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | -40°C ~ 85°C | - | - | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | |||
3,898 In Stock | 1 : £1.50000 Cut Tape (CT) 5,000 : £1.37085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth, WiFi | Bluetooth v5.0, Thread, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.412GHz ~ 2.484GHz | 250kbps | 21dBm | -106dBm | - | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | 30 | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
1,010 In Stock | 1 : £8.91000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
5,368 In Stock | 1 : £11.22000 Cut Tape (CT) 2,500 : £6.91851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | - | - | 20dBm | - | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1,137 In Stock | 1 : £4.16000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | GFSK | 2.402GHz ~ 2.48GHz | 2Mbps | 4dBm | -100dBm | 1MB Flash, 128kB SRAM | I2C, SPI, UART, USART | 30 | 2V ~ 3.6V | 7.9mA | 8.8mA ~ 12mA | -10°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
2,192 In Stock | 1 : £5.53000 Cut Tape (CT) 2,500 : £3.51199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | DSSS, FSK, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 19.5dBm | -105dBm | 352kB Flash, 80kB RAM | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | 26 | 1.8V ~ 3.8V | 6.9mA | 7.3mA ~ 85mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
46,906 In Stock | 1 : £6.83000 Cut Tape (CT) 2,500 : £4.15775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 10dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 31 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
52,425 In Stock | 1 : £8.02000 Cut Tape (CT) 2,500 : £4.89896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 19dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 16 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-RQFN (5x5) | |||
6,097 In Stock | 1 : £8.75000 Cut Tape (CT) 2,500 : £5.35990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 19dBm | - | 1MB Flash, 128kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
359 In Stock | 1 : £8.75000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 19dBm | - | 1MB Flash, 128kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
4,700 In Stock | 1 : £10.14000 Cut Tape (CT) 2,500 : £6.24133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 2.4GHz | - | 19dBm | - | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
2,415 In Stock | 1 : £3.97000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | DSSS, GFSK, O-QPSK | - | 2Mbps | 10dBm | -105dBm | 1MB Flash, 96kB RAM | GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 186.5mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
4,000 In Stock | 1 : £4.02000 Cut Tape (CT) 4,000 : £2.47058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
2,440 In Stock | 1 : £4.02000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
490 In Stock | 1 : £4.28000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | DSSS, GFSK, O-QPSK | - | 2Mbps | 10dBm | -105dBm | 1MB Flash, 96kB RAM | GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 186.5mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1,000 In Stock | 1,000 : £4.28583 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
1,635 In Stock | 1 : £4.35000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | DSSS, GFSK, O-QPSK | - | 2Mbps | 20dBm | -105dBm | 1MB Flash, 96kB RAM | GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 186.5mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
3,930 In Stock | 1 : £4.60000 Cut Tape (CT) 4,000 : £2.83883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
2,440 In Stock | 1 : £4.60000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 11.2dBm | -101.3dBm | 640kB Flash, 152kB SRAM | I2C, SPI, PWM, UART | 22 | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
260 In Stock | 1 : £4.65000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | DSSS, GFSK, O-QPSK | - | 2Mbps | 20dBm | -105dBm | 1MB Flash, 96kB RAM | GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART | 20 | 1.71V ~ 3.8V | 8.8mA ~ 9.8mA | 9.3mA ~ 186.5mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) |