IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG12P432F1024IM48-C

DigiKey Part Number
336-4222-ND
Manufacturer
Manufacturer Product Number
EFR32MG12P432F1024IM48-C
Description
IC RF TXRX+MCU 802.15.4 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
19dBm
Sensitivity
-126.2dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, SPI, UART, USART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8.4mA ~ 10.8mA
Current - Transmitting
8.5mA ~ 35.3mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£10.52000£10.52
10£9.00200£90.02
25£8.48480£212.12
100£7.78510£778.51
260£7.35435£1,912.13
520£7.06560£3,674.11
1,040£6.79529£7,067.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.52000
Unit Price with VAT:£12.62400