
EFR32MG12P432F1024GM48-CR | |
|---|---|
DigiKey Part Number | 336-EFR32MG12P432F1024GM48-CRTR-ND - Tape & Reel (TR) 336-EFR32MG12P432F1024GM48-CRCT-ND - Cut Tape (CT) 336-EFR32MG12P432F1024GM48-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P432F1024GM48-CR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 19dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard 802.15.4, Bluetooth | Package / Case 48-VFQFN Exposed Pad |
Protocol | Supplier Device Package 48-QFN (7x7) |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Base Product Number |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.14000 | £10.14 |
| 10 | £8.67900 | £86.79 |
| 25 | £8.17960 | £204.49 |
| 100 | £7.50400 | £750.40 |
| 250 | £7.10416 | £1,776.04 |
| 500 | £6.82422 | £3,412.11 |
| 1,000 | £6.56215 | £6,562.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £6.24133 | £15,603.32 |
| Unit Price without VAT: | £10.14000 |
|---|---|
| Unit Price with VAT: | £12.16800 |

