
EFR32MG12P432F1024GL125-C | |
|---|---|
DigiKey Part Number | 336-4221-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P432F1024GL125-C |
Description | IC RF TXRX+MCU 802.15.4 125BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 125-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 19dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 65 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 125-VFBGA | |
Supplier Device Package | 125-BGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.77000 | £10.77 |
| 10 | £9.21100 | £92.11 |
| 25 | £8.68320 | £217.08 |
| 100 | £7.96800 | £796.80 |
| 260 | £7.52765 | £1,957.19 |
| 520 | £7.23252 | £3,760.91 |
| 1,040 | £6.95628 | £7,234.53 |
| Unit Price without VAT: | £10.77000 |
|---|---|
| Unit Price with VAT: | £12.92400 |

