
EFR32MG12P232F1024GM68-C | |
|---|---|
DigiKey Part Number | EFR32MG12P232F1024GM68-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P232F1024GM68-C |
Description | IC RF TXRX+MCU 802.15.4 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 38.4kbps | |
Power - Output | 19dBm | |
Sensitivity | -102dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | I2C, I2S, IrDA, SPI, UART | |
GPIO | 46 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 13mA | |
Current - Transmitting | 20.3mA ~ 134.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £4.94063 | £6,422.82 |
| Unit Price without VAT: | £4.94063 |
|---|---|
| Unit Price with VAT: | £5.92876 |

