
BS87-160-160-2.0 | |
|---|---|
DigiKey Part Number | 3153-BS87-160-160-2.0-ND |
Manufacturer | |
Manufacturer Product Number | BS87-160-160-2.0 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.09000 | £40.09 |
| 10 | £35.47200 | £354.72 |
| 30 | £33.45800 | £1,003.74 |
| 50 | £32.55960 | £1,627.98 |
| 100 | £31.37820 | £3,137.82 |
| Unit Price without VAT: | £40.09000 |
|---|---|
| Unit Price with VAT: | £48.10800 |


