
BS75K-320-320-1.0 | |
|---|---|
DigiKey Part Number | 3153-BS75K-320-320-1.0-ND |
Manufacturer | |
Manufacturer Product Number | BS75K-320-320-1.0 |
Description | THERM PAD 320X320MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.38000 | £49.38 |
| 10 | £43.69800 | £436.98 |
| 25 | £41.61800 | £1,040.45 |
| 50 | £40.10860 | £2,005.43 |
| 100 | £38.65250 | £3,865.25 |
| Unit Price without VAT: | £49.38000 |
|---|---|
| Unit Price with VAT: | £59.25600 |



