Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS75K-320-320-3.5

DigiKey Part Number
3153-BS75K-320-320-3.5-ND
Manufacturer
Manufacturer Product Number
BS75K-320-320-3.5
Description
THERM PAD 320X320MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
320.00mm x 320.00mm
Thickness
0.138" (3.50mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£99.99000£99.99
10£88.47200£884.72
26£84.08077£2,186.10
50£81.19780£4,059.89
Unit Price without VAT:£99.99000
Unit Price with VAT:£119.98800