
SL6206-ADJMR | |
|---|---|
DigiKey Part Number | 5399-SL6206-ADJMRTR-ND - Tape & Reel (TR) 5399-SL6206-ADJMRCT-ND - Cut Tape (CT) 5399-SL6206-ADJMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL6206-ADJMR |
Description | 300MA 60DB@(1KHZ) ADJUSTABLE 800 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 25 | £0.03560 | £0.89 |
| 100 | £0.02970 | £2.97 |
| 250 | £0.02696 | £6.74 |
| 500 | £0.02526 | £12.63 |
| 1,000 | £0.02389 | £23.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02218 | £66.54 |
| 6,000 | £0.02134 | £128.04 |
| 9,000 | £0.02092 | £188.28 |
| 15,000 | £0.02046 | £306.90 |
| 21,000 | £0.02018 | £423.78 |
| 30,000 | £0.01992 | £597.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


