Shenzhen Slkormicro Semicon Co., Ltd. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,657 In Stock | 1 : £0.07000 Cut Tape (CT) 1,000 : £0.02354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 18V | 5V | - | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 | |||
4,965 In Stock | 1 : £0.07000 Cut Tape (CT) 1,000 : £0.02318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 18V | 1.25V | 30V | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | - | - | - | |||
3,000 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02241 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.3V @ 300mA | 300mA | - | 60dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,000 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.00783 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.3V @ 300mA | 300mA | - | 60dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,000 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02151 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.23V @ 200mA | 300mA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,967 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02118 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 300mA | 300mA | - | 60dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,950 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01761 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Fixed | 1 | 24V | 3.6V | - | 0.055V @ 1mA | 100mA | 3 µA | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,923 In Stock | 1 : £0.07000 Cut Tape (CT) 2,500 : £0.02210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
2,900 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.00748 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.23V @ 200mA | 300mA | - | 70dB (1kHz) | - | Over Current, Short Circuit | -40°C ~ 85°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,440 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01637 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.04V @ 1mA | 100mA | 3 µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,415 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01637 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.04V @ 1mA | 100mA | 3 µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,102 In Stock | 1 : £0.07000 Cut Tape (CT) 2,500 : £0.02176 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Fixed | 1 | 18V | 1.2V | - | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | - | - | - | |||
1,778 In Stock | 1 : £0.07000 Cut Tape (CT) 2,500 : £0.02176 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Adjustable | 1 | 18V | 1.25V | 30V | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | - | - | - | |||
1,685 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01637 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.04V @ 1mA | 100mA | 3 µA | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,627 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.00736 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 300mA | 300mA | - | 60dB ~ 40dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1,384 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01366 Tape & Reel (TR) | - | Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.7V @ 40mA | 100mA | 6 mA | 49dB (120Hz) | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
10,604 In Stock | 1 : £0.09000 Cut Tape (CT) 1,000 : £0.03514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 35V | 12V | - | 1.7V @ 40mA | 100mA | 6 mA | 37dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
9,975 In Stock | 1 : £0.10000 Cut Tape (CT) 2,500 : £0.03620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 18V | 2.5V | - | 1.4V @ 1A | 1A | 10 mA | 70dB (120Hz) | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | - | - | - | |||
4,618 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.04870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 40V | 5V | - | 2.5V @ 1A | 1A | 5 mA | 78dB (100Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
1,359 In Stock | 1 : £0.14000 Cut Tape (CT) 2,500 : £0.05522 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 500mA | 500mA | 6 mA | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | |||
2,370 In Stock | 1 : £0.15000 Cut Tape (CT) 2,500 : £0.05978 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 5V | - | 2V @ 350mA | 1A | 6 mA | 80dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | |||
2,339 In Stock | 1 : £0.15000 Cut Tape (CT) 2,500 : £0.05978 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 500mA | 500mA | 6 mA | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | |||
9,358 In Stock | 1 : £0.16000 Cut Tape (CT) 2,500 : £0.06172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 35V | 8V | - | 2V @ 500mA | 500mA | 6 mA | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | |||
3,000 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04479 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,809 In Stock | 1 : £0.23000 Cut Tape (CT) 2,500 : £0.09715 Tape & Reel (TR) | Cut Tape (CT) | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.4A | 4.5 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 |