H12D4840DE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 7
Unit Price: £81.41000
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 26
Unit Price: £41.26000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

H12D4840DE

DigiKey Part Number
CC2192-ND
Manufacturer
Manufacturer Product Number
H12D4840DE
Description
SSR RELAY SPST-NO 40A 48-530V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
H12D4840DE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
15 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
40 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£124.64000£124.64
10£118.70100£1,187.01
50£113.30700£5,665.35
Manufacturers Standard Package
Unit Price without VAT:£124.64000
Unit Price with VAT:£149.56800