Sensata-Crydom Solid State Relays (SSR)

Results: 2,656
Stocking Options
Environmental Options
Media
Exclude
2,656Results
Applied FiltersRemove All

Showing
of 2,656
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
16 DIP
SSR RELAY SPST-NO 1A 20-140V
Sensata-Crydom
184
In Stock
1 : £12.60000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
-
20 V ~ 140 V
1 A
-
PC Pin
-30°C ~ 80°C
16-DIP (0.300", 7.62mm), 4 Leads
16-DIP
CE, CSA, UL
-
-
16 DIP
SSR RELAY SPST-NO 1A 20-280V
Sensata-Crydom
418
In Stock
1 : £12.99000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
-
20 V ~ 280 V
1 A
-
PC Pin
-30°C ~ 80°C
16-DIP (0.300", 7.62mm), 4 Leads
16-DIP
CE, CSA, UL
-
-
AO,ASO,DMO Series
SSR RELAY SPST-NO 1.5A 12-280V
Sensata-Crydom
1,627
In Stock
1 : £13.36000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 10VDC
12 V ~ 280 V
1.5 A
-
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
CE, CSA, UR
-
-
CX Sip Vac Relay
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
1,006
In Stock
1 : £15.14000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
15 ~ 32VDC
12 V ~ 280 V
5 A
-
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, CSA, cURus, TUV
-
-
CX Sip Vac Relay
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
960
In Stock
1 : £15.14000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 15VDC
12 V ~ 280 V
5 A
-
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, CSA, cURus, TUV
-
-
CX Sip Vac Relay
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
635
In Stock
1 : £16.04000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC
3 ~ 15VDC
12 V ~ 280 V
5 A
-
PC Pin
-10°C ~ 80°C
4-SIP
4-SIP
CE, CSA, cURus, TUV
-
-
GA8 Series
SSR RELAY SPST-NO 3.5A 24-280V
Sensata-Crydom
412
In Stock
1 : £17.87000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 28VDC
24 V ~ 280 V
3.5 A
-
PC Pin
-30°C ~ 80°C
4-SIP
-
CE, cURus
-
-
CN024D05
SSR RELAY SPST-NO 3.5A 0-24V
Sensata-Crydom
1,166
In Stock
1 : £19.68000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 12VDC
0 V ~ 24 V
3.5 A
-
PC Pin
-20°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX,MCX241,MP Series
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
305
In Stock
1 : £20.04000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
15 ~ 32VDC
12 V ~ 280 V
5 A
-
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX240D5
SSR RELAY SPST-NO 5A 12-280V
Sensata-Crydom
147
In Stock
1 : £20.04000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 15VDC
12 V ~ 280 V
5 A
-
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
Solid State Relays TO61-1487
SSR RELAY SPST-NO 3A 3-60V
Sensata-Crydom
2,079
In Stock
1 : £20.30000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
3 V ~ 60 V
3 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, cURus
-
-
AO,ASO,DMO Series
SSR RELAY SPST-NO 3A 0-60V
Sensata-Crydom
1,298
In Stock
1 : £23.69000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 10VDC
0 V ~ 60 V
3 A
130 mOhms
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
CE
-
-
MCX,MCX241,MP Series
SSR RELAY SPST-NO 3A 3-60V
Sensata-Crydom
515
In Stock
1 : £26.05000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 32VDC
3 V ~ 60 V
3 A
-
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MP240D4
SSR RELAY SPST-NO 4A 24-280V
Sensata-Crydom
124
In Stock
1 : £26.07000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
24 V ~ 280 V
4 A
-
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
SPF Series
SSR RELAY SPST-NO 25A 12-280V
Sensata-Crydom
0
In Stock
Check Lead Time
1 : £26.54000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
15 ~ 32VDC
12 V ~ 280 V
25 A
-
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
PF Series
SSR RELAY SPST-NO 25A 12-280V
Sensata-Crydom
713
In Stock
1 : £26.54506
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 15VDC
12 V ~ 280 V
25 A
-
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus, TUV
-
-
LS240D12R
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
102
In Stock
1 : £28.51000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC
4 ~ 10VDC
24 V ~ 280 V
12 A
-
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
Solid State Relays TO61-1487
SSR RELAY SPST-NC 3A 3-60V
Sensata-Crydom
125
In Stock
1 : £29.11000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
DC
3.5 ~ 32VDC
3 V ~ 60 V
3 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, cURus
-
-
PF Series
SSR RELAY SPST-NO 25A 48-530V
Sensata-Crydom
0
In Stock
143
Marketplace
Check Lead Time
1 : £29.59000
Bulk
Bulk
Box
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 15VDC
48 V ~ 530 V
25 A
-
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus, TUV
-
-
Solid State Relays TO61-1487
SSR RELAY SPST-NO 5A 3-60V
Sensata-Crydom
946
In Stock
1 : £30.74000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
3 V ~ 60 V
5 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, cURus
-
-
EL Series
SSR RELAY SPST-NO 20A 24-280V
Sensata-Crydom
799
In Stock
1 : £31.69000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 8VDC
24 V ~ 280 V
20 A
-
Quick Connect - 0.187"/0.250"
-30°C ~ 80°C
Module
-
CE, cURus, TUV
-
-
DR SERIES
SSR RELAY SPST-NO 3A 24-280V
Sensata-Crydom
427
In Stock
1 : £33.75085
Bulk
Bulk
Active
DIN Rail
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
3 A
-
Screw Terminal
-20°C ~ 40°C
Module
-
CE, cULus
-
-
EL Series
SSR RELAY SPST-NO 5A 3-100V
Sensata-Crydom
124
In Stock
1 : £35.20000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
21 ~ 27VDC
3 V ~ 100 V
5 A
40 mOhms
Quick Connect - 0.187"/0.250"
-30°C ~ 80°C
Module
-
CE, cURus, TUV
-
-
EL Series
SSR RELAY SPST-NO 10A 3-100V
Sensata-Crydom
271
In Stock
1 : £36.94000
Bulk
Bulk
Active
Chassis Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
10 ~ 14VDC
3 V ~ 100 V
10 A
10 mOhms
Quick Connect - 0.187"/0.250"
-30°C ~ 80°C
Module
-
CE, cURus, TUV
-
-
DRA-CN024D24
SSR RELAY SPST-NO 100MA 0-48V
Sensata-Crydom
89
In Stock
1 : £37.36000
Bulk
Bulk
Active
DIN Rail
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
3 ~ 12VDC
0 V ~ 48 V
100 mA
-
Screw Terminal
-25°C ~ 60°C
Module
-
CE, cURus, UR
-
-
Showing
of 2,656

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.