Hockey Puck Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579 In Stock | 1 : £14.94000 Box | Box | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Quick Connect - 0.250" (6.3mm) | -30°C ~ 80°C | Hockey Puck | Mini Puck | CE, cURus | - | - | |||
1,759 In Stock | 1 : £21.17000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
279 In Stock 5,209 Factory | 1 : £27.19000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 5 ~ 24VDC | 19 V ~ 264 V | 10 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UR | - | - | |||
297 In Stock | 1 : £29.85000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 42 V ~ 265 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC | - | - | |||
841 In Stock | 1 : £32.07000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
543 In Stock | 1 : £34.44000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | cURus | - | - | |||
342 In Stock | 1 : £34.44000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | cURus | - | - | |||
476 In Stock 4,247 Factory | 1 : £38.38000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 5 ~ 24VDC | 19 V ~ 264 V | 20 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UR | - | - | |||
269 In Stock | 1 : £39.58000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
190 In Stock | 1 : £40.16000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 200 V | 12 A | - | Screw Terminal | -30°C ~ 100°C | Hockey Puck | Hockey Puck | cURus | - | - | |||
66 In Stock | 1 : £40.96000 Box | Box | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC, UKCA | - | - | |||
77 In Stock | 1 : £41.31000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
161 In Stock | 1 : £42.39000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 265 V | 25 A | - | Screw Terminal | -20°C ~ 70°C | Hockey Puck | - | CCC, CE, CSA, cURus, EAC, UKCA | - | - | |||
40 In Stock | 1 : £42.91000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 140 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
123 In Stock | 1 : £43.51000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 140 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
129 In Stock | 1 : £43.91000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
144 In Stock | 1 : £44.37000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
345 In Stock | 1 : £44.86000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
228 In Stock | 1 : £45.27000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
103 In Stock | 1 : £47.89000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 600 V | 10 A | 200 mOhms | Screw Terminal | -20°C ~ 80°C | Hockey Puck | - | cURus, VDE | - | - | |||
67 In Stock | 1 : £47.90000 Box | Box | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC, UKCA | - | - | |||
147 In Stock | 1 : £48.77000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 10 A | - | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
584 In Stock | 1 : £48.80000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
184 In Stock | 1 : £48.83000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
79 In Stock | 1 : £51.70000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 40 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - |