



D1D12L | |
|---|---|
DigiKey Part Number | CC2200-ND |
Manufacturer | |
Manufacturer Product Number | D1D12L |
Description | SSR RELAY SPST-NO 12A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D1D12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 12 A | |
On-State Resistance (Max) | 130 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.33000 | £67.33 |
| 10 | £64.11700 | £641.17 |
| Unit Price without VAT: | £67.33000 |
|---|---|
| Unit Price with VAT: | £80.79600 |








