



A2450KPS-10 | |
|---|---|
DigiKey Part Number | CC2636-ND |
Manufacturer | |
Manufacturer Product Number | A2450KPS-10 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2450KPS-10 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.27000 | £60.27 |
| 10 | £57.40500 | £574.05 |
| 50 | £54.79700 | £2,739.85 |
| 100 | £53.18940 | £5,318.94 |
| Unit Price without VAT: | £60.27000 |
|---|---|
| Unit Price with VAT: | £72.32400 |

