7010.9963.57 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 23
Unit Price: £1.92000
Datasheet
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9963.57

DigiKey Part Number
7010.9963.57-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7010.9963.57
Description
FUSE BOARD MNT 2A 125VAC/VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
7010.9963.57 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.1
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.71654£2,149.62
Unit Price without VAT:£0.71654
Unit Price with VAT:£0.85985