2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9963.63

DigiKey Part Number
486-3805-ND
Manufacturer
Manufacturer Product Number
7010.9963.63
Description
FUSE BOARD MNT 2A 125VAC/VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
7010.9963.63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.1
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.92000£1.92
5£1.59200£7.96
10£1.46800£14.68
50£1.21820£60.91
100£1.12370£112.37
300£0.98833£296.50
500£0.93078£465.39
1,000£0.85762£857.62
5,000£0.70749£3,537.45
Manufacturers Standard Package
Unit Price without VAT:£1.92000
Unit Price with VAT:£2.30400