ABL8WPS24200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 3
Unit Price: £257.29000
Datasheet

Similar


Selec Controls USA Inc.
In Stock: 341
Unit Price: £79.33000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABL8WPS24200

DigiKey Part Number
4008-ABL8WPS24200-ND
Manufacturer
Manufacturer Product Number
ABL8WPS24200
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
ABL8WPS24200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 550 VAC (3 Phase)
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
92%
Operating Temperature
-25°C ~ 60°C (With Derating)
Features
IP20
Size / Dimension
6.30" L x 3.78" W x 5.63" H (160.0mm x 96.0mm x 143.0mm)
Approval Agency
CCSAus, EAC, EN, IEC, RCM, UL
Standard Number
60950-1; 62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes