Parametric Equivalent

9RA0624F40011 | |
|---|---|
DigiKey Part Number | 1688-9RA0624F40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0624F40011 |
Description | 60X25MM 24VDC TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.3 CFM (0.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 16.3 CFM (0.46m³/min) | |
Static Pressure | 0.088 in H2O (21.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 21.0dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £9.75200 | £780.16 |
| Unit Price without VAT: | £9.75200 |
|---|---|
| Unit Price with VAT: | £11.70240 |

