9A0924L4011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: £11.06357
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 28.2 CFM (0.790m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 28.2 CFM (0.790m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0924L4011

DigiKey Part Number
9A0924L4011-ND
Manufacturer
Manufacturer Product Number
9A0924L4011
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 28.2 CFM (0.790m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0924L4011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
28.2 CFM (0.790m³/min)
Static Pressure
0.054 in H2O (13.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
23.0dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.040A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
56£11.06357£619.56
Unit Price without VAT:£11.06357
Unit Price with VAT:£13.27628