Parametric Equivalent




9A0924L401 | |
|---|---|
DigiKey Part Number | 9A0924L401-ND |
Manufacturer | |
Manufacturer Product Number | 9A0924L401 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 28.2 CFM (0.790m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0924L401 Models |
Category | Noise 23.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 28.2 CFM (0.790m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.054 in H2O (13.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9A0924L4011 | Sanyo Denki America Inc. | 0 | 9A0924L4011-ND | £11.06357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | £11.06357 | £619.56 |
| Unit Price without VAT: | £11.06357 |
|---|---|
| Unit Price with VAT: | £13.27628 |


