Similar
Similar




109P0812A201 | |
|---|---|
DigiKey Part Number | 1688-1182-ND |
Manufacturer | |
Manufacturer Product Number | 109P0812A201 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.7 CFM (1.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0812A201 Models |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 131°F (-20 ~ 55°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.331 lb (150.14 g) |
Width 32.00mm | Current Rating (Amps) 0.560A |
Air Flow 53.7 CFM (1.50m³/min) | Voltage Range 6 ~ 13.2VDC |
Static Pressure 0.366 in H2O (91.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 55°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0812A2001 | Sanyo Denki America Inc. | 0 | 1688-2327-ND | £21.06000 | Similar |
| G8032E12B1-RSR | Mechatronics Fan Group | 0 | 1570-1101-ND | £9.07200 | Similar |



