Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 52.0 CFM (1.46m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8032E12B1-RSR

DigiKey Part Number
1570-1101-ND
Manufacturer
Manufacturer Product Number
G8032E12B1-RSR
Description
FAN AXIAL 80X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 52.0 CFM (1.46m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Series
Noise
46.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.286 lb (129.73 g)
Width
32.00mm
Current Rating (Amps)
0.550A
Air Flow
52.0 CFM (1.46m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.440 in H2O (109.6 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
60£9.07200£544.32
Manufacturers Standard Package
Unit Price without VAT:£9.07200
Unit Price with VAT:£10.88640