Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0812A2001

DigiKey Part Number
1688-2327-ND
Manufacturer
Manufacturer Product Number
9GA0812A2001
Description
FAN AXIAL 80X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Protection, Speed Sensor (Tach)
Packaging
Box
Power (Watts)
3.72 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 80mm L x 80mm H
Material - Blade
Plastic
Width
32.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£21.06000£21.06
10£16.92700£169.27
32£15.01844£480.59
64£13.96500£893.76
128£13.33797£1,707.26
Manufacturers Standard Package
Unit Price without VAT:£21.06000
Unit Price with VAT:£25.27200