Similar
Similar

LSS-140-01-H-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-140-01-H-DV-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSS-140-01-H-DV-A-K-TR |
Description | 0.635 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | £3.30574 | £1,900.80 |
| Unit Price without VAT: | £3.30574 |
|---|---|
| Unit Price with VAT: | £3.96689 |



