
LSS-140-01-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14174TR-ND - Tape & Reel (TR) SAM14174CT-ND - Cut Tape (CT) SAM14174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-140-01-F-DV-A-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-140-01-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £3.28600 | £32.86 |
| 100 | £2.79270 | £279.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | £2.33346 | £1,341.74 |
| 1,150 | £2.10161 | £2,416.85 |
| 2,875 | £2.04625 | £5,882.97 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

