
LSS-140-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14175TR-ND - Tape & Reel (TR) SAM14175CT-ND - Cut Tape (CT) SAM14175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-140-01-L-DV-A-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-140-01-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.67000 | £4.67 |
| 10 | £3.96500 | £39.65 |
| 25 | £3.71600 | £92.90 |
| 50 | £3.53860 | £176.93 |
| 100 | £3.36970 | £336.97 |
| 250 | £3.15876 | £789.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | £2.57278 | £1,479.35 |
| 1,150 | £2.56152 | £2,945.75 |
| Unit Price without VAT: | £4.67000 |
|---|---|
| Unit Price with VAT: | £5.60400 |

