CL31A226MPHNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 86,868
Unit Price: £0.34000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 1,948
Unit Price: £1.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 48,160
Unit Price: £0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,387
Unit Price: £0.25000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,940
Unit Price: £0.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £1.97000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.07603
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: £0.31000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.07603
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.07797
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226MPHNNWE

DigiKey Part Number
1276-CL31A226MPHNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A226MPHNNWE
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000£0.06867£20,601.00
Unit Price without VAT:£0.06867
Unit Price with VAT:£0.08240