
MCASL31LAB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL31LAB5226MTNA01TR-ND - Tape & Reel (TR) 587-MCASL31LAB5226MTNA01CT-ND - Cut Tape (CT) 587-MCASL31LAB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL31LAB5226MTNA01 |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LAB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18300 | £1.83 |
| 50 | £0.13520 | £6.76 |
| 100 | £0.12050 | £12.05 |
| 500 | £0.09578 | £47.89 |
| 1,000 | £0.08814 | £88.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08187 | £163.74 |
| 4,000 | £0.07670 | £306.80 |
| 6,000 | £0.07412 | £444.72 |
| 10,000 | £0.07125 | £712.50 |
| 14,000 | £0.06958 | £974.12 |
| 20,000 | £0.06797 | £1,359.40 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

