
GMC31X5R226M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R226M10NTCT-ND - Cut Tape (CT) 4713-GMC31X5R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R226M10NT |
Description | CAP1206 X5R 22UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14500 | £1.45 |
| 50 | £0.10640 | £5.32 |
| 100 | £0.09430 | £9.43 |
| 500 | £0.07422 | £37.11 |
| 1,000 | £0.06802 | £68.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06292 | £125.84 |
| 4,000 | £0.05873 | £234.92 |
| 6,000 | £0.05663 | £339.78 |
| 10,000 | £0.05430 | £543.00 |
| 14,000 | £0.05294 | £741.16 |
| 20,000 | £0.05163 | £1,032.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

