CL21A106KOQNNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 405,226
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.01599
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.01942
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,787,807
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 8,871
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 779,762
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 158,116
Unit Price: £0.12000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 829
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,771
Unit Price: £0.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02397
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,003,006
Unit Price: £0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 162,604
Unit Price: £0.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 569,367
Unit Price: £0.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 76,103
Unit Price: £0.32000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KOQNNWC

DigiKey Part Number
1276-CL21A106KOQNNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A106KOQNNWC
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000£0.01591£6,364.00
Unit Price without VAT:£0.01591
Unit Price with VAT:£0.01909