

CGA4J1X5R1C106K125AC | |
|---|---|
DigiKey Part Number | 445-7883-2-ND - Tape & Reel (TR) 445-7883-1-ND - Cut Tape (CT) 445-7883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X5R1C106K125AC |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X5R1C106K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14080 | £7.04 |
| 100 | £0.12560 | £12.56 |
| 500 | £0.10010 | £50.05 |
| 1,000 | £0.09223 | £92.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08331 | £166.62 |
| 4,000 | £0.07812 | £312.48 |
| 6,000 | £0.07553 | £453.18 |
| 10,000 | £0.07266 | £726.60 |
| 14,000 | £0.07098 | £993.72 |
| 20,000 | £0.06936 | £1,387.20 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

