
CIGW201610GH4R7MLE | |
|---|---|
DigiKey Part Number | 1276-6906-2-ND - Tape & Reel (TR) 1276-6906-1-ND - Cut Tape (CT) 1276-6906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGW201610GH4R7MLE |
Description | FIXED IND 4.7UH 1.1A 279 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 279mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGW201610GH4R7MLE Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 279mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWIM201610D-4R7MTF | AW Coil | 90,000 | 5838-AWIM201610D-4R7MTFTR-ND | £0.07805 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13300 | £1.33 |
| 100 | £0.10920 | £10.92 |
| 1,000 | £0.08979 | £89.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08180 | £245.40 |
| 6,000 | £0.07713 | £462.78 |
| 9,000 | £0.07453 | £670.77 |
| 15,000 | £0.07137 | £1,070.55 |
| 21,000 | £0.06937 | £1,456.77 |
| 30,000 | £0.06731 | £2,019.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

