
AWIM201610D-4R7MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM201610D-4R7MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM201610D-4R7MTF |
Description | FIXED IND 4.7UH 1.4A 276 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.4 A 276mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 276mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07781 | £233.43 |
| Unit Price without VAT: | £0.07781 |
|---|---|
| Unit Price with VAT: | £0.09337 |

