
CFM-9225BG68-240-438-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225BG68-240-438-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225BG68-240-438-20 |
Description | DC AXIAL FAN, 92 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 70.2 CFM (1.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 70.2 CFM (1.97m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 43.8dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.32000 | £22.32 |
| 10 | £17.92800 | £179.28 |
| 25 | £16.31960 | £407.99 |
| 50 | £15.17840 | £758.92 |
| 100 | £14.18090 | £1,418.09 |
| Unit Price without VAT: | £22.32000 |
|---|---|
| Unit Price with VAT: | £26.78400 |

